TE Connectivity 866559-1 technical specifications.
| Assembly Length | 304.8mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Max Voltage Rating (DC) | 7.5kV |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Cable |
| Voltage | 7.5kV |
| Wire/Cable Color | Brown |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 866559-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.