TE Connectivity 867052-3 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| ELV | Compliant |
| Insulation Diameter | -1.57mm |
| Lead Free | Lead Free |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -65°C |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 867052-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.