
6-position, 2-row right-angle subminiature receptacle assembly featuring gold-plated copper contacts with a 5A current rating. This connector offers mating alignment and a 2.54mm pitch, operating within a -55°C to 125°C temperature range and a maximum DC voltage rating of 6kV. Designed for PCB mounting in a right-angle orientation, it utilizes 22AWG black wire.
TE Connectivity 867479-1 technical specifications.
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6kV |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 867479-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
