6-position male circular plug connector for free-hanging mounting. Features a straight, black housing with a 27.81mm depth and 31.75mm length. Rated for 5kV DC, with a maximum operating temperature of 85°C and a minimum of -15°C. Accommodates wire gauges from 20AWG to 24AWG and offers mating alignment and retention. Compliant with ELV and RoHS standards, with a UL94 V-0 flammability rating.
TE Connectivity 867534-1 technical specifications.
| Color | Black |
| Depth | 27.81mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 0.065inch |
| Lead Free | Not Applicable |
| Length | 31.75mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 5kV |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Signal Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Circular |
| DC Rated Voltage | 5kV |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 867534-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.