
Six-position, two-row male wire-to-wire power connector assembly featuring brass contacts with gold plating, rated for 5A and 6kV DC. This unshielded plug assembly includes fly leads with 22AWG black wire and a 2.54mm pitch. It offers contact retention and mating alignment, with a black housing.
TE Connectivity 867622-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Gender | Male |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Voltage Rating (DC) | 6kV |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Voltage | 6kV |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 867622-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.