TE Connectivity 867726-1 technical specifications.
| Assembly Length | 72inch |
| Color | White |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 15kV |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Voltage | 25kV |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 867726-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.