TE Connectivity 86773-7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Insulation Diameter | 1.52mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Strip |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 86773-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.