TE Connectivity 86774-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Contact Plating | Gold |
| Depth | 2mm |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.52mm |
| Lead Free | Lead Free |
| Length | 10.7mm |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | IDC |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 86774-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.