TE Connectivity 867779-1 technical specifications.
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 867779-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.