TE Connectivity 867781-1 technical specifications.
| ELV | Compliant |
| Height | 1inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Voltage Rating (DC) | 10kV |
| Mount | Free Hanging, Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.17mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shape | Rectangular |
| Shielding | Unshielded |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 867781-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.