
TE Connectivity 867823-1 technical specifications.
| Assembly Length | 15inch |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Max Voltage Rating (DC) | 7.5kV |
| Number of Positions | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 7.5kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 867823-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
