TE Connectivity 867946-1 technical specifications.
| Color | White |
| Connector Type A | Socket |
| Connector Type B | Socket |
| Gender | Female to Female |
| Lead Free | Contains Lead |
| Length | 15inch |
| Number of Conductors | 1 |
| Shielding | Unshielded |
| Voltage | 30kV |
| Voltage Rating | 30kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 867946-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.