TE Connectivity 868014-1 technical specifications.
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Packaging | Bulk |
| Shape | Circular |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 868014-1 to view detailed technical specifications.
No datasheet is available for this part.