TE Connectivity 868086-2 technical specifications.
| Lead Free | Lead Free |
| Package Quantity | 25 |
| Shielding | Unshielded |
| Voltage | 25kV |
| Wire/Cable Color | Green |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 868086-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.