TE Connectivity 868207-1 technical specifications.
| Lead Free | Contains Lead |
| Number of Positions | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shape | Circular |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 868207-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.