Quick Jump:
Technical Specifications
TE Connectivity 868355-2 technical specifications.
General
Assembly Length
60inch
Color
Green
ELV
Compliant
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Package Quantity
5
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
Yes
Shielding
Unshielded
Termination
Cable
Voltage
40kV
Wire/Cable Color
Green
Wire/Cable Gauge
16AWG
Compliance
RoHS
Compliant
Datasheet
TE Connectivity 868355-2 Datasheet
Download the complete datasheet for TE Connectivity 868355-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.