TE Connectivity 868374-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 868374-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.