TE Connectivity 868384-2 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 868384-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.