TE Connectivity 868566-1 technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 15kV |
| Wire/Cable Color | Multiple |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 868566-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.