TE Connectivity 868850-1 technical specifications.
| Length | 46.4mm |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shape | Cylindrical |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 868850-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.