TE Connectivity 8693853001 technical specifications.
| Color | Yellow |
| Conductor Diameter | 1.27mm |
| Conductor Material | Copper, Tin |
| Insulation Material | Polyester |
| Insulation Thickness | 0.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.75mm |
| RoHS Compliant | Yes |
| Strand Size | 30AWG |
| Voltage Rating | 600V |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 1.55mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8693853001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.