TE Connectivity 869515-1 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | External, Cable |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 869515-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.