TE Connectivity 869516-1 technical specifications.
| Lead Free | Contains Lead |
| Number of Positions | 68 |
| RoHS Compliant | No |
| Series | AMPLIMITE® .050 |
| Type | Active |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 869516-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.