TE Connectivity 869545-1 technical specifications.
| Features | Shielded |
| Gender | Male |
| Mount | External, Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | AMPLIMITE® .050 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 869545-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.