TERMINATOR SCSI-3 EXTERNAL 68POS
TE Connectivity 869684-1 technical specifications.
| Contact Material | Bronze |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Mount | External, Panel |
| Number of Positions | 68 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 |
| Shielding | Shielded |
| Type | Active |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 869684-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.