
Female signal and power contact for cable mounting, featuring a straight orientation and a 5A current rating. Constructed from bronze with gold plating, this contact supports wire gauges from 22-24AWG and has a termination type of solder. Operating within a temperature range of -65°C to 105°C, it is supplied in tape and reel packaging with a quantity of 5000 units.
TE Connectivity 87003-1 technical specifications.
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.85mm |
| Current Rating | 5A |
| ELV | Compliant |
| Length | 7.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.78mm |
| Pitch | 0.149733inch |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87003-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
