
TE Connectivity 87077-1 technical specifications.
| Color | Natural |
| Depth | 1.72mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.47mm |
| Lead Free | Not Applicable |
| Length | 2.1mm |
| Material | Nylon |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Width | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87077-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
