Female signal contact, designed for cable mounting with a straight orientation. Features a 3A current rating and 250V voltage rating, utilizing a tin-plated copper contact material. Suitable for discrete wire types with an insulation diameter of 1.4mm, and a 2.54mm pitch. Operates within a temperature range of -65°C to 105°C, with CSA approval and RoHS compliance. Packaged in strips of 10,000 units.
TE Connectivity 87107-6 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.41mm |
| ELV | Compliant |
| Height | 2.66mm |
| Insulation Diameter | 1.4mm |
| Lead Free | Not Applicable |
| Length | 12.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87107-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.