
Signal contact, cable mount, straight orientation, crimp termination. Features a 3A current rating, 250V voltage rating, and operates within a -65°C to 105°C temperature range. Constructed with bronze contact material and tin/lead plating, it accommodates wire gauges from 26AWG to 22AWG with a 0.062-inch insulation diameter. This component is supplied in strip packaging.
TE Connectivity 87124-2 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Style | Clip |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.92mm |
| ELV | Non-Compliant |
| Height | 2.97mm |
| Insulation Diameter | 0.062inch |
| Lead Free | Not Applicable |
| Length | 15.04mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Strip |
| Pitch | 3.96mm |
| RoHS Compliant | No |
| Series | AMPMODU |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 87124-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.