
Signal and power contact for cable mounting, featuring a straight, clip-style square contact shape with gold plating over bronze. This component supports a 3A current rating and a 250V AC voltage rating, designed for wire gauges from 26AWG to 22AWG. Operating within a temperature range of -65°C to 105°C, it has an insulation diameter of 0.062 inches and a length of 15.04mm. This RoHS and ELV compliant contact is supplied in a strip of 7000 units.
TE Connectivity 87124-3 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Style | Clip |
| Current Rating | 3A |
| ELV | Compliant |
| Insulation Diameter | 0.062inch |
| Lead Free | Lead Free |
| Length | 15.04mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87124-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.