
10-position, 2-row wire housing for crimp termination, featuring a 2.54mm pitch and straight orientation. This black, cable-mount connector housing is constructed from UL94 V-0 rated material, ensuring excellent flammability resistance. It operates within a temperature range of -65°C to 105°C and has a voltage rating of 250V AC with a 3A current rating per contact. The housing is CSA approved and RoHS compliant.
TE Connectivity 87131-2 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.3inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 13.11mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87131-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.