
Signal and power contact for cable mounting, featuring a straight orientation and a square clip contact shape. This component is designed for crimp termination of wire gauges from 22AWG to 26AWG, with a maximum current rating of 3A. Constructed from bronze with gold plating, it operates within a temperature range of -65°C to 105°C and has an insulation diameter of 0.062 inches. The contact is UL approved, RoHS compliant, ELV compliant, and lead-free.
TE Connectivity 87165-3 technical specifications.
| Approvals | UL |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Style | Clip |
| Current Rating | 3A |
| ELV | Compliant |
| Insulation Diameter | 0.062inch |
| Lead Free | Lead Free |
| Length | 15.03mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87165-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.