
TE Connectivity 87179-1 technical specifications.
| Depth | 1.96mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 17.78mm |
| Package Quantity | 2000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.96mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87179-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
