Signal contact for crimp termination, designed for 28-30 AWG wire. Features gold-plated bronze construction with a square contact shape and clip style for secure connection. Rated for 3A current and 250V AC, operating within a -65°C to 105°C temperature range. This component is RoHS and ELV compliant, supplied in strip packaging.
TE Connectivity 87190-1 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Style | Clip |
| Contact Type | Signal |
| Current Rating | 3A |
| ELV | Compliant |
| Insulation Diameter | 0.039inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 7000 |
| Packaging | Strip |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87190-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.