Signal contact for cable mounting, featuring a crimp termination and a square clip contact shape. Designed for wire gauges 28-30 AWG, it offers a 3A current rating and a 250V AC voltage rating. Constructed with bronze contact material and tin-lead plating, this contact operates within a temperature range of -65°C to 105°C and has an insulation diameter of 0.039 inches. Packaged in strips of 7000 units, it is CSA approved.
TE Connectivity 87190-2 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Style | Clip |
| Contact Type | Signal |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Insulation Diameter | 0.039inch |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 7000 |
| Packaging | Strip |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 87190-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.