Signal contact for cable mounting, featuring a straight orientation and a clip contact style. Designed for 28-30 AWG wire, this female, square-shaped contact is rated for 3A current. Constructed from bronze with bright tin plating, it operates within a temperature range of -65°C to 105°C. Termination is achieved via crimp.
TE Connectivity 87191-2 technical specifications.
| Approvals | UL |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Contact Shape | Square |
| Contact Style | Clip |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 1.96mm |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 0.039inch |
| Lead Free | Contains Lead |
| Length | 14.18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMPMODU |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 87191-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.