
Unshrouded header with 10 positions and 2 rows, featuring a 3.81mm pitch and 0.15-inch row spacing. This straight, through-hole mounted component utilizes male pin contacts made of bronze with gold plating and a square contact shape. It offers a board standoff and a 0.125-inch contact post length, with a 17.52mm overall length. The housing is black, and the component is lead-free and RoHS compliant.
TE Connectivity 87216-2 technical specifications.
| Board Standoff | Yes (With) |
| Contact Material | Bronze |
| Contact Mating Length | 0.318mm |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 17.52mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.15inch |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87216-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.