TE Connectivity 87247-6 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.587inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 3.17mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 128 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Termination | Solder |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87247-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.