
Signal contact, female, straight orientation, designed for cable mounting with crimp termination. Features a 5A current rating, bronze contact material with tin/lead plating, and a clip contact style. Accommodates wire gauges from 18 to 22 AWG, with an insulation diameter of 2.54mm. Operating temperature range is -65°C to 105°C. Packaged in strips of 6000 units.
TE Connectivity 87269-1 technical specifications.
| Approvals | UL |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Style | Clip |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 3.42mm |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 2.54mm |
| Lead Free | Contains Lead |
| Length | 21.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Strip |
| RoHS Compliant | No |
| Series | AMPMODU |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 87269-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.