Two-position, straight, cable mount wire housing with a 3.96mm pitch. Features female socket contacts made of bronze, rated for 5A, and a UL94 V-0 flammability rating. This black, free-hanging connector housing operates between -65°C and 105°C and is RoHS and ELV compliant.
TE Connectivity 87270-2 technical specifications.
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Depth | 21.84mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.22inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 9.55mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87270-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.