Eight-position, single-row wire housing for cable mounting, featuring a straight orientation and 3.96mm pitch. This female socket connector, with a black housing, accepts female contacts made of bronze with a 5A current rating. Operating within a temperature range of -65°C to 105°C, it offers mating retention and is UL94 V-0 flammability rated. The component is lead-free, RoHS compliant, and ELV compliant.
TE Connectivity 87270-6 technical specifications.
| Color | Black |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.22inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.31inch |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87270-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.