12-position, single-row, straight, female socket wire housing for cable mounting. Features a 3.96mm pitch and a 5A contact current rating. Constructed with UL94 V-0 rated black housing and bronze contacts. Operates within a temperature range of -65°C to 105°C and is RoHS and ELV compliant.
TE Connectivity 87270-8 technical specifications.
| Color | Black |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.22inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 49.17mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87270-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.