Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges between 18 and 22 AWG, this component offers a 5A current rating and a 1.2kV voltage rating. Constructed from bronze with tin and lead plating, it operates within a temperature range of -65°C to 105°C. The contact has a depth of 3.42mm and an insulation diameter of 2.54mm. Supplied in loose piece packaging, 1000 units per package.
TE Connectivity 87278-1 technical specifications.
| Approvals | UL |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Style | Clip |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 3.42mm |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 2.54mm |
| Lead Free | Contains Lead |
| Length | 18.13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | AMPMODU |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 1.2kV |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 87278-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.