
Female crimp socket connector for discrete wire, designed for 20-24 AWG wire gauges. Features tin-plated bronze contacts for signal applications, with a 3A current rating and 250V AC voltage rating. Operates across a temperature range of -65°C to 105°C. This unshielded, straight orientation component is supplied in strip packaging.
TE Connectivity 87309-8 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Female |
| Height | 2.03mm |
| Insulation Diameter | 1.75mm |
| Length | 12.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU Mod V |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87309-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
