
Female signal contact for crimp termination, designed for discrete wire with a 26-30AWG range. Features gold-plated bronze construction for reliable signal transmission, with a 3A current rating and 250V voltage rating. This straight, cable-mount contact operates within a -65°C to 105°C temperature range and is supplied in a strip of 12500 units. RoHS compliant and CSA approved.
TE Connectivity 87313-9 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 1.77mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.41mm |
| Insulation Diameter | 1.22mm |
| Lead Free | Not Applicable |
| Length | 11.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | AMPMODU Mod V |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87313-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.