
Five-position, single-row header receptacle with a 2.54mm pitch, designed for free-hanging, cable mounting with crimp termination. Features a black, UL94 V-0 rated housing, copper male or female contacts, and a 3A current rating. Operates within a temperature range of -65°C to 105°C, with a maximum AC voltage rating of 250V. This RoHS compliant component is CSA approved and lead-free.
TE Connectivity 87499-9 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Type | Male or Female |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.14inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.51inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87499-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.