TE Connectivity 87543-4 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Manufacturer Series | 87543 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 87543-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.