Right-angle male header connector featuring 14 positions and 14 male pin contacts on a 2.54mm pitch. Constructed with bronze contact material and tin-lead plating, this component offers a mating length of 0.318 inches. The black housing supports through-hole mounting and solder termination, operating within a temperature range of -55°C to 105°C.
TE Connectivity 87579-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Depth | 16.23mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 20.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 87579-4 to view detailed technical specifications.
No datasheet is available for this part.