Female signal terminal for discrete wire applications, featuring a straight, unshielded design with gold-plated copper contacts. Rated for 3A current and 250V AC, it accommodates wire gauges from 22AWG to 26AWG with a 1.55mm insulation diameter. Operating across a temperature range of -65°C to 105°C, this RoHS compliant component is supplied in a strip packaging of 12500 units.
TE Connectivity 87666-5 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.03mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.55mm |
| Lead Free | Lead Free |
| Length | 11.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87666-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.