TE Connectivity 87690-1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Nickel, Bronze |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 10.16mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.54mm |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 87690-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.